Siemens 5SJ62207KS Circuit breaker 20 A 400 V
Miniature circuit breaker 230 V 6kA, 1+N-pole, C, 20 A, D=70 mm with screwless outgoing terminals
- Warranty: 24 months
- Manufacturer: Siemens
Miniature circuit breaker 230 V 6kA, 1+N-pole, C, 20 A, D=70 mm with screwless outgoing terminals
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- IP20, with the connected conductors
Colour | Grey |
---|---|
Dim | (W x H x D) 36 x 90 x 76 mm |
Content | 1 pc(s) |
Depth | 76 mm |
Height | 90 mm |
Width | 36 mm |
Compatible with (details) | SENTRON |
Nominal current - rounded value | 20 A |
Nominal current | 20 A |
Nominal voltage | 400 V |
Number of pins | 2 |
---|---|
Release characteristics | C |
Operating voltage | 440 V |
Product type | Circuit breaker |
Documents & Downloads
CIRCUIT BREAKER 6KA 1+N-POL C20 SKL
Miniature circuit breaker 230 V 6kA, 1+N-pole, C, 20 A, D=70 mm with screwless outgoing terminals
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB