Siemens 5SL42328 Circuit breaker 32 A 400 V

  • Item no.: 1754605
  • Manufacturer no.: 5SL42328
  • EAN: 4001869441467

Miniature circuit breaker 400 V 10kA, 2-pole, D, 10 A The miniature circuit breaker is the fuse for short-circuit protection. The miniature circuit breakers from Siemens are an important element of the SENTRON protective components for electronic ins…

  • Item no.: 1754605
  • Manufacturer no.: 5SL42328
  • EAN: 4001869441467

Miniature circuit breaker 400 V 10kA, 2-pole, D, 10 A The miniature circuit breaker is the fuse for short-circuit protection. The miniature circuit breakers from Siemens are an important element of the SENTRON protective components for electronic ins…

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 36 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 36 mm
Compatible with (details) SENTRON
Nominal current - rounded value 32 A
Nominal current 32 A
Nominal voltage 400 V
Number of pins 2
Release characteristics D
Operating voltage 440 V
Product type Circuit breaker

Technical data

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 36 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 36 mm
Compatible with (details) SENTRON
Nominal current - rounded value 32 A
Nominal current 32 A
Nominal voltage 400 V

Frequently bought together

Similar products

See and discover other items from category MCB