
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
3
C
Yes
8 A
8 A
Grey
(W x H x D) 54 x 90 x 76 mm
1 pc(s)
440 V
400 V
SENTRON
54 mm
90 mm
76 mm
AC
70 mm
8 A
400 V
50-60 MHz
C
3
3
2
3
IP20
3
FALSE
TRUE
3
10 kA
10 kA
10 kA
10 kA
Datasheet 1419115 Siemens 5SL43087 5SL4308-7 Circuit breaker 3-pin 8 A 400 V
User & Safety Instructions 1419115 Siemens 5SL43087 5SL4308-7 Circuit breaker 3-pin 8 A 400 V