Siemens 5ST3020-2 Auxiliary switch
Error signal switch 1S+1Ö, for line protection switch with test and acknowledge button
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Siemens
Error signal switch 1S+1Ö, for line protection switch with test and acknowledge button
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Colour | Grey |
---|---|
Dim | (W x H x D) 9 x 90 x 70 mm |
Content | 1 pc(s) |
Depth | 70 mm |
Height | 90 mm |
Width | 9 mm |
Compatible with (details) | Circuit breaker switch with test button |
Contact type | 1 breaker , 1 maker |
Cross section | 2.5 mm² |
Product type | Auxiliary switch |
Documents & Downloads
Error signal switch 1no+1nc for LS-Switch with test button
Error signal switch 1S+1Ö, for line protection switch with test and acknowledge button
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB