
5 Piece(s)
Sales and shipping:
Number
Total (€ 48.73 / piece)
€
Only 5 Piece(s) available
Technical specifications
- IP20, with the connected conductors
- RoHS-compliant
Yes
- Nominal current - rounded value
32 A
- Nominal current
32 A
- Factory colour
Grey
- Dim
(W x H x D) 54 x 90 x 76 mm
- Content
1 pc(s)
- Depth
76 mm
- Height
90 mm
- Width
54 mm
- Compatible with (details)
SENTRON
- Nominal voltage
230 V
400 V
- Switch-off capacity
5 kA
- Number of pins
3
- Release characteristics
B
- Operating voltage
440 V
- Weight
0
AC
70 mm
32 A
400 V
50-60 MHz
B
440 V
3
3
3
3
FALSE
IP20
3
FALSE
0.75-35 mm²
0.75-35 mm²
-40-70 °C
FALSE
TRUE
3
10 kA
10 kA
20 kA
20 kA
4
- Product type
Circuit breaker
Documents & Downloads
Datasheet
Datasheet 1699624 Siemens 5SY43326 5SY4332-6 Circuit breaker 32 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1699624 Siemens 5SY43326 5SY4332-6 Circuit breaker 32 A 230 V, 400 V
Description
Miniature circuit breaker 400 V 10kA, 3-pole, C, 50 A, D=70 mm











