
Show alternatives
Sales and shipping:
Number
Total (€ 134.45 / piece)
€
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
4
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
13 A
- Nominal current
13 A
- Factory colour
Grey
- Dim
(W x H x D) 72 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Operating voltage
440 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
72 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
13 A
400 V
50-60 MHz
C
440 V
3
3
3
4
FALSE
IP20
4
FALSE
0.75-35 mm²
0.75-35 mm²
-40-70 °C
FALSE
TRUE
4
10 kA
10 kA
20 kA
20 kA
4
Documents & Downloads
Datasheet
Datasheet 1732517 Siemens 5SY44137 5SY4413-7 Circuit breaker 13 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1732517 Siemens 5SY44137 5SY4413-7 Circuit breaker 13 A 230 V, 400 V
Description
Miniature circuit breaker 400 V 10kA, 4-pole, A, 16A, D=70 mm











