
Show alternatives
Sales and shipping:
Number
Total (€ 231.09 / piece)
€
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
2
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
40 A
- Nominal current
40 A
- Factory colour
Grey
- Dim
(W x H x D) 36 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
10 kA
- Operating voltage
440 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
36 mm
- Height
90 mm
- Depth
76 mm
AC/DC
70 mm
40 A
400 V
50-60 MHz
C
440 V
3
3
3
2
FALSE
IP20
2
FALSE
0.75-35 mm²
0.75-35 mm²
-40-70 °C
FALSE
TRUE
2
10 kA
10 kA
4
Documents & Downloads
Datasheet
Datasheet 1753624 Siemens 5SY52407 5SY5240-7 Circuit breaker 40 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1753624 Siemens 5SY52407 5SY5240-7 Circuit breaker 40 A 230 V, 400 V
Description
ALPHA 400/630 DIN, Assembly kit Modular terminal blocks with terminal strip Section cover closed vertical, H=300 W=250











