
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
1
C
Yes
15 A
15 A
Grey
(W x H x D) 18 x 90 x 76 mm
1 pc(s)
5 kA
440 V
230 V
400 V
SENTRON
18 mm
90 mm
76 mm
AC
70 mm
15 A
400 V
50-60 MHz
C
440 V
3
3
3
1
IP20
1
FALSE
TRUE
1
6 kA
6 kA
15 kA
15 kA
4
Datasheet 1753816 Siemens 5SY61187 5SY6118-7 Circuit breaker 15 A 230 V, 400 V
User & Safety Instructions 1753816 Siemens 5SY61187 5SY6118-7 Circuit breaker 15 A 230 V, 400 V