
Show alternatives
Sales and shipping:
Number
Total (€ 197.47 / piece)
€
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
4
- Release characteristics
B
- RoHS-compliant
Yes
- Nominal current - rounded value
63 A
- Nominal current
63 A
- Factory colour
Grey
- Dim
(W x H x D) 72 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Operating voltage
440 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
72 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
63 A
400 V
50-60 MHz
B
440 V
3
3
3
4
IP20
4
FALSE
TRUE
4
6 kA
6 kA
10 kA
10 kA
4
Documents & Downloads
Datasheet
Datasheet 1729065 Siemens 5SY64636 5SY6463-6 Circuit breaker 63 A 230 V, 400 V
Datasheet 1729065 Siemens 5SY64636 5SY6463-6 Circuit breaker 63 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1729065 Siemens 5SY64636 5SY6463-6 Circuit breaker 63 A 230 V, 400 V
Description
Signal cable extension for base 2CA31-2CA80 or -2CA88 3x (2x0.14) C + 4x 0.14+2x0.5+4x 0.22 C Connector full thread M23 MOTION-CONNECT 800PLUS trailable UL/CSA DESINA Dmax=9.8 mm Length (m)= TYPE: 6FX8002-2CA34 LENGTH (M) = 0 + 0 + 7 + 0











