Siemens 5SY82508BB08 Circuit breaker 50 A 400 V
Power cable pre-assembled type: 6FX8002-5DS31 4x 2.5+(2x1.5) C C Connector full thread Sz. 1.5 for SINAMICS S120 Motor Module Booksize MOTION-CONNECT 800PLUS trailable, UL/CSA, DESINA Dmax=13.9 mm Length (m)= 0 + 30 + 0 + 0
- Warranty: 24 months
- Manufacturer: Siemens
Power cable pre-assembled type: 6FX8002-5DS31 4x 2.5+(2x1.5) C C Connector full thread Sz. 1.5 for SINAMICS S120 Motor Module Booksize MOTION-CONNECT 800PLUS trailable, UL/CSA, DESINA Dmax=13.9 mm Length (m)= 0 + 30 + 0 + 0
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- IP20, with the connected conductors
Colour | Grey |
---|---|
Dim | (W x H x D) 36 x 90 x 76 mm |
Content | 1 pc(s) |
Depth | 76 mm |
Height | 90 mm |
Width | 36 mm |
Compatible with (details) | SENTRON |
Nominal current - rounded value | 50 A |
Nominal current | 50 A |
Nominal voltage | 400 V |
Switch-off capacity | 5 kA |
---|---|
Number of pins | 2 |
Release characteristics | D |
Operating voltage | 440 V |
Product type | Circuit breaker |
Documents & Downloads
POWER CABLE, PREASSEMBLED
Power cable pre-assembled type: 6FX8002-5DS31 4x 2.5+(2x1.5) C C Connector full thread Sz. 1.5 for SINAMICS S120 Motor Module Booksize MOTION-CONNECT 800PLUS trailable, UL/CSA, DESINA Dmax=13.9 mm Length (m)= 0 + 30 + 0 + 0
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB