Siemens 5SY83137 Circuit breaker 13 A 230 V, 400 V

  • Item no.: 1728910
  • Manufacturer no.: 5SY83137
  • EAN: 4001869263700

Miniature circuit breaker 400 V D=70 mm 25 kA according to EN 60947-2, 3P, C20

  • Item no.: 1728910
  • Manufacturer no.: 5SY83137
  • EAN: 4001869263700

Miniature circuit breaker 400 V D=70 mm 25 kA according to EN 60947-2, 3P, C20

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 54 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 54 mm
Compatible with (details) SENTRON
Nominal current - rounded value 13 A
Nominal current 13 A
Nominal voltage 230 V , 400 V
Switch-off capacity 5 kA
Number of pins 3
Release characteristics C
Operating voltage 440 V
Product type Circuit breaker

Technical data

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 54 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 54 mm
Compatible with (details) SENTRON
Nominal current - rounded value 13 A
Nominal current 13 A
Nominal voltage 230 V , 400 V

Frequently bought together

Similar products

See and discover other items from category MCB