Siemens 6ES7313-6CG04-0AB0 6ES73136CG040AB0 PLC compact CPU
SINAMICS G120 CU240E-2 F Control Unit E-type Safety Integrated STO F-type SS1, SLS, SSM, SDI RS 485 interface 6 DI, 3 DQ, 2 AI, 2 AQ, max. 3 F-DI PTC/KTY interface USB and SD/MMC interface Degree of protection IP20 Ambient temperature 0 to +50 °C wit…
SINAMICS G120 CU240E-2 F Control Unit E-type Safety Integrated STO F-type SS1, SLS, SSM, SDI RS 485 interface 6 DI, 3 DQ, 2 AI, 2 AQ, max. 3 F-DI PTC/KTY interface USB and SD/MMC interface Degree of protection IP20 Ambient temperature 0 to +50 °C wit…
SINAMICS CU240E-2 F
SINAMICS G120 CU240E-2 F Control Unit E-type Safety Integrated STO F-type SS1, SLS, SSM, SDI RS 485 interface 6 DI, 3 DQ, 2 AI, 2 AQ, max. 3 F-DI PTC/KTY interface USB and SD/MMC interface Degree of protection IP20 Ambient temperature 0 to +50 °C without Power Module
Comments
Customer reviews
Similar products
See and discover other items from category Siemens SIMATIC S7-300