Siemens 6ES7647-0BA00-1YA2 Simatic IOT2050 (Quad Core) Gateway 1 pc(s)
The new SIMATIC IOT2050 industrial IoT gateway, based on Texas Instruments ARM processor technology, is an open, industrial PC-like platform that enables customers to implement a wide range of applications in the IOT, gateway and edge environments. T…
The new SIMATIC IOT2050 industrial IoT gateway, based on Texas Instruments ARM processor technology, is an open, industrial PC-like platform that enables customers to implement a wide range of applications in the IOT, gateway and edge environments. T…
SIMATIC IOT2050 (quad core)
The new SIMATIC IOT2050 industrial IoT gateway, based on Texas Instruments ARM processor technology, is an open, industrial PC-like platform that enables customers to implement a wide range of applications in the IOT, gateway and edge environments. The SIMATIC IOT2050 contains a variety of interfaces and is characterized above all by its expandability, free programmability in high-level languages and the availability of a wide range of packages in the Linux environment. The fanless industrial design and the availability from stock round off the offer.
High industrial functionality
Texas Instruments ARM AM6528 dual core Cortex A53 or AM6548 quad Cortex A53
Real-time clock (RTC) receives time even after unplanned voltage-off without synchronization
DDR4 memory technology with 1 GB RAM or 2 GB RAM
Embedded Features (User LED, User Button, …)
Integrated 12 … 24 V DC wide-range power supply
Low power consumption, i.e. low waste heat
Developed and tested for 24/7 operation
High connectivity
ARDUINO slot for connecting iOS and sensors
MiniPCI Express slot for integrating wireless applications
2x Ethernet (separately) enables operation in different separate networks
2x USB for connecting any USB device
1x serial interface (switchable RS232/485/422) mainly for connecting intelligent sensors
Highest variability in application creation
Now a fully-fledged Debian is available, which enables a usability comparable to Raspberry Pi using the standard package managers (such as apt)
The user adds the components required for his application
Many drivers, protocols, sample applications available
For example, cloud protocols of the major cloud providers are available for download as a Debian package
Various high-language compilers (C/C++, JAVA, JSON, Python…) and development environments (ESPECIALLY ECLIPSE) can be used
Target applications
Gateway to the
- collection
- Pre-processing
- Transfer the data to higher-level units, e.g. to a cloud or edge node
Computing tasks with low performance requirements
This text is machine translated.
Highlights & Details
- Texas Instruments AM6548 SoC (System on Chip)
- GB (DDR4)
- ARDUINO Shield Interface (UNO Rev3 compatible)
- Mini PCIe x1 1 slot, full size
- DisplayPort;
Facts
- Debian Image pre-installed and available as download
- Slot for 1x MicroSD card, not included in delivery
- 16 GB eMMC
- 2x Ethernet Gigabit (IE/PN), RJ45
- 2x USB 2.0
- 1x COM; configurable RS232/422/485)
- battery-backed real-time clock (battery included in delivery)
- Monitoring functions: Temperature, watchdog, battery, mass storage
- mounting types: DIN rail, wall mounting
Comments
Customer reviews
Similar products
See and discover other items from category Interface Modules