Siemens 6GK1704-1PW00-3AE0 Software
Ex-device made of stainless steel, IP65. With installation of the ET 200iSP and AirLineEx pneumatic components (these must be ordered separately). Device group II Cat. 3 Zone 21 and 22 (dust). Size (WxHxD): 950x450x230, for max. 25 I/O modules. Cable…
Ex-device made of stainless steel, IP65. With installation of the ET 200iSP and AirLineEx pneumatic components (these must be ordered separately). Device group II Cat. 3 Zone 21 and 22 (dust). Size (WxHxD): 950x450x230, for max. 25 I/O modules. Cable…
EX-device made of stainless steel (with hinged top cover), with installation of
Ex-device made of stainless steel, IP65. With installation of the ET 200iSP and AirLineEx pneumatic components (these must be ordered separately). Device group II Cat. 3 Zone 21 and 22 (dust). Size (WxHxD): 950x450x230, for max. 25 I/O modules. Cable glands: 2x M32 power supply, 4x M20 bus cables and 110x M16 (4-9 mm) for signals in 5 rows, plastic version. Ambient operating temperature min. -20 °C
Comments
Customer reviews
Similar products
See and discover other items from category Network Switches