Siemens 6SL3203-0BE21-6SA0 Line filter 1 pc(s)
SINAMICS G120 PM 240 Power Module unfiltered with integrated braking chopper 380-480 V 3 AC +10/-10% 47-63 Hz Power high overload: 0.75kW at 200% 3s, 150% 57s, 100% 240 s Ambient temperature -10 to +50 °C 173x 73x 145 (HxWxD), FSA Degree of protecti…
- Warranty: 24 months
- Manufacturer: Siemens
SINAMICS G120 PM 240 Power Module unfiltered with integrated braking chopper 380-480 V 3 AC +10/-10% 47-63 Hz Power high overload: 0.75kW at 200% 3s, 150% 57s, 100% 240 s Ambient temperature -10 to +50 °C 173x 73x 145 (HxWxD), FSA Degree of protecti…
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- Protection class IP: IP20/UL opentype
- Phase number/of the input voltage: 3
Nominal voltage | 480 V |
---|---|
Length | 50 mm |
Width | 153 mm |
Height | 296 mm |
Min. cross section | 2.5 mm² |
Content | 1 pc(s) |
Dim | (L x W x H) 50 x 153 x 296 mm |
Type | 6SL3203-0BE21-6SA0 |
Product type | Line filter |
SINAMICS PM240-IP20-FSA-U-400V-0,75KW
SINAMICS G120 PM 240 Power Module unfiltered with integrated braking chopper 380-480 V 3 AC +10/-10% 47-63 Hz Power high overload: 0.75kW at 200% 3s, 150% 57s, 100% 240 s Ambient temperature -10 to +50 °C 173x 73x 145 (HxWxD), FSA Degree of protection IP20 without Control Unit and BOP
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes