Siemens 6SL3203-0CD21-4AA0 Line choke 11.6 A 1 pc(s)
SINAMICS G120 PM 240 Power Module unfiltered with integrated braking chopper 380-480 V 3 AC +10/-10% 47-63 Hz Power high overload: 1.1 kW at 200% 3s, 150% 57s, 100% 240 s Ambient temperature -10 to +50 °C 173x 73x 145 (HxWxD), FSA Degree of protecti…
SINAMICS G120 PM 240 Power Module unfiltered with integrated braking chopper 380-480 V 3 AC +10/-10% 47-63 Hz Power high overload: 1.1 kW at 200% 3s, 150% 57s, 100% 240 s Ambient temperature -10 to +50 °C 173x 73x 145 (HxWxD), FSA Degree of protecti…
SINAMICS PM240-IP20-FSA-U-400V-1,1KW
SINAMICS G120 PM 240 Power Module unfiltered with integrated braking chopper 380-480 V 3 AC +10/-10% 47-63 Hz Power high overload: 1.1 kW at 200% 3s, 150% 57s, 100% 240 s Ambient temperature -10 to +50 °C 173x 73x 145 (HxWxD), FSA Degree of protection IP20 without Control Unit and BOP
Comments
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes