Siemens 6SL3246-0BA22-1PA0 Controller 1 pc(s)
circuit breaker 3VA2 IEC frame 160 breaking capacity class L Icu=150kA @ 415 V 3pole, line protection ETU550, LSI, In=63a overload protection Ir=25A ...63A short circuit protection Isd=0,6..10x In, iI=1,5..12x In neutral protection optional with ext.…
circuit breaker 3VA2 IEC frame 160 breaking capacity class L Icu=150kA @ 415 V 3pole, line protection ETU550, LSI, In=63a overload protection Ir=25A ...63A short circuit protection Isd=0,6..10x In, iI=1,5..12x In neutral protection optional with ext.…
MCCB_IEC_FS160_63A_3P_150KA_ETU5_LSI
circuit breaker 3VA2 IEC frame 160 breaking capacity class L Icu=150kA @ 415 V 3pole, line protection ETU550, LSI, In=63a overload protection Ir=25A ...63A short circuit protection Isd=0,6..10x In, iI=1,5..12x In neutral protection optional with ext. ct,upto 160% cable connection 3VA2 molded-case circuit breaker with 5-series ETU for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection and generator protection. 3. Available as 3-pole and 4-pole version. 4. Four breaking capacity classes from 55 kA to 150 kA at 415 V. 5. Depending on the size: Rated current 25 A to 630 A. 6. Can be installed fixed, in plug-in design or as withdrawable version. 7. Excellent selective protection response in rated operational current - interval 1: 2.5 and 1:1.6. 8. The series has a solid-state overcurrent trip unit. 9. Integrated display for measured values. 10. Optional communication connection via Modbus TCP, Modbus RTU, PROFINET and PROFIBUS. 11. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Comments
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes