Number
Total (€ 109.24 / piece)
€ 109.24
plus VAT.
14-day return policy included
Highlights & Details
Door half, left, IP55, H: 950 mm, W: 775 mm, RAL 9016, safety class 1 and 2
Our service for you
Technical specifications
- Protection class IP55
- Weight: 3,432 kg
- Schutzklasse1 and 2
- Finish: Powder-coated
- Product type
Door panel
- Height
1100 mm
- Width
275 mm
- Dim
(W x H) 275 mm x 1100 mm
- Material
Steel
- Factory colour
Traffic white
- Content
1 pc(s)
- Type
8GK9510-7KK32
- RoHS-compliant
Yes
White
275
Panel door
1100 mm
Steel
IP55
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1754687 Siemens 8GK9510-7KK32 8GK95107KK32 Door panel (W x H) 275 mm x 1100 mm Steel Traffic white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1754687 Siemens 8GK9510-7KK32 8GK95107KK32 Door panel (W x H) 275 mm x 1100 mm Steel Traffic white 1 pc(s)
Description
ALPHA, door half, Left, IP55, H: 950 mm, W: 775 mm, RAL 9016, type of protection 1 and 2