Technical data
Material | Steel |
---|---|
IP rating | IP40 |
Colour | Grey |
Width | 600 mm |
Height | 1800 mm |
Content | 1 pc(s) |
Type | 8MF2868-4EN |
Dim | (W x H x D) 600 x 1800 x 800 mm |
Depth | 800 mm |
Manufacturer part # | 8MF28684EN |
Product type | EMC cabinet |
---|
Documents & Downloads
AMPERE-METER, DIGITAL AC25A
Digital ammeter AC 25 A+999/5 A for direct and transformer connection SS
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures