Siemens 8MR6423-5DE20 Cooler 401 x 415 x 567 Steel Grey 1 pc(s)
No image
Circuit breaker size S0 for motor protection, CLASS 10 A-release 14...20 A N-release 260 A Spring-type terminal Standard switching capacity 30 kA at 600 V according to UL/CSA
- Warranty: 24 months
- Manufacturer: Siemens
Circuit breaker size S0 for motor protection, CLASS 10 A-release 14...20 A N-release 260 A Spring-type terminal Standard switching capacity 30 kA at 600 V according to UL/CSA
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP54 |
Colour | Grey |
Width | 401 mm |
Height | 415 mm |
Content | 1 pc(s) |
Type | 8MR6423-5DE20 |
Dim | (W x H x D) 401 x 415 x 567 mm |
Depth | 567 mm |
Manufacturer part # | 8MR64235DE20 |
Product type | Cooler |
---|
Documents & Downloads
CIRCUIT-BREAKER SPRING-L. CONN. 20A
Circuit breaker size S0 for motor protection, CLASS 10 A-release 14...20 A N-release 260 A Spring-type terminal Standard switching capacity 30 kA at 600 V according to UL/CSA
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures