Technical data
Material | Steel |
---|---|
IP rating | IP54 |
Colour | Grey |
Width | 348 mm |
Height | 783 mm |
Content | 1 pc(s) |
Type | 8MR6423-5EG08 |
Dim | (W x H x D) 348 x 783 x 215 mm |
Depth | 215 mm |
Manufacturer part # | 8MR64235EG08 |
Product type | Cooler |
---|
Documents & Downloads
DOOR WM, WHITE, 2 ROWS
SIMBOX hood-type distribution board Plastic door white 2-tier
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures