Siemens 8MR6423-5SK20 Cooler 400 x 1265 x 236 Steel Grey 1 pc(s)
SIPLUS S7-400 optical fiber cable 10 m HF- -25...+70 °C . Patch cable FOC 10 m for synchronization module
- Warranty: 24 months
- Manufacturer: Siemens
SIPLUS S7-400 optical fiber cable 10 m HF- -25...+70 °C . Patch cable FOC 10 m for synchronization module
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP54 |
Colour | Grey |
Width | 400 mm |
Height | 1265 mm |
Content | 1 pc(s) |
Type | 8MR6423-5SK20 |
Dim | (W x H x D) 400 x 1265 x 236 mm |
Depth | 236 mm |
Manufacturer part # | 8MR64235SK20 |
Product type | Cooler |
---|
Documents & Downloads
SIPLUS S7-400 LWL-Kabel 10M HF-Sync
SIPLUS S7-400 optical fiber cable 10 m HF- -25...+70 °C . Patch cable FOC 10 m for synchronization module
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures