Siemens 8MR6440-5EG60 Cooler 600 x 2000 x 380 Steel Grey 1 pc(s)
SIPLUS S7-1200 CPU 1211C DC/DC/DC for medial exposure with conformal coating based on 6ES7211-1AE31-0XB0 . compact CPU, DC/DC/DC, onboard I/O: 6 DI 24 V DC 4 DO 24 V DC 2 AI 0-10 V DC, Power supply: 20.4-28.8V Program/data memory 30 KB SIPLUS S7-1200…
- Warranty: 24 months
- Manufacturer: Siemens
SIPLUS S7-1200 CPU 1211C DC/DC/DC for medial exposure with conformal coating based on 6ES7211-1AE31-0XB0 . compact CPU, DC/DC/DC, onboard I/O: 6 DI 24 V DC 4 DO 24 V DC 2 AI 0-10 V DC, Power supply: 20.4-28.8V Program/data memory 30 KB SIPLUS S7-1200…
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP54 |
Colour | Grey |
Width | 600 mm |
Height | 2000 mm |
Content | 1 pc(s) |
Type | 8MR6440-5EG60 |
Dim | (W x H x D) 600 x 2000 x 380 mm |
Depth | 380 mm |
Manufacturer part # | 8MR64405EG60 |
Product type | Cooler |
---|
Documents & Downloads
SIPLUS S7-1200 CPU1211 DC/DC/DC
SIPLUS S7-1200 CPU 1211C DC/DC/DC for medial exposure with conformal coating based on 6ES7211-1AE31-0XB0 . compact CPU, DC/DC/DC, onboard I/O: 6 DI 24 V DC 4 DO 24 V DC 2 AI 0-10 V DC, Power supply: 20.4-28.8V Program/data memory 30 KB SIPLUS S7-1200 Central processing unit CPU 1211C DC/DC/DC With conformal coating based on 6ES7211-1AE31-0XB0
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures