Siemens Frequency inverter FSA 0.75 kW 3-phase 400 V
In more and more applications in mechanical and plant engineering, automation and drive solutions today according to individual demands that even simple movements with low requirements automated. With the compact Basic Performance frequency converter…
In more and more applications in mechanical and plant engineering, automation and drive solutions today according to individual demands that even simple movements with low requirements automated. With the compact Basic Performance frequency converter…
SIEMENS frequency converter SINAMICS V20
In more and more applications in mechanical and plant engineering, automation and drive solutions today according to individual demands that even simple movements with low requirements automated.
With the compact Basic Performance frequency converter SINAMICS V20, Siemens offers a simple and economical drive solution. SINAMICS V20 is characterized by short commissioning times, simple operation, robustness and cost efficiency. The converter covers with four sizes a power range from 0.12 kW to 15 kW. The work during the project registration and commissioning, as well as the costs during operation must be kept as low as possible. With the SINAMICS V20 you for the correct answer. To increase energy efficiency is the converter with an energy optimal control procedures with automatic flux reduction. It also provides the current energy consumption and has further integrated energy-saving functions. The SINAMICS V20 is compact and can be supplied via different options (such as external BOP, connection cable, filters, braking resistors, shielding) individually to the requirements of the application as well as the demands of the user can be adjusted. The compact and robust devices are tailor-made for the operation of pumps, fans, compressors and conveyor systems, as well as for simple drive tasks in the process and processing industry.
This text is machine translated.
Highlights & Details
- The economic, reliable and user-friendly converter for basic applications
Facts
- Wall and through-hole mounting - both variants directly lined up in any way
- Integrated USS and Modbus RTU interface
- Integrated brake chopper for 7.5 kW to 15 kW
- Compact design in smaller cabinets
- Through-hole mounting allows easier cabinet cooling
- Can be operated without further options" from the packaging.
- Basic Operation via the built-in BOP (Basic Operator Panel)
- Simple integration into existing systems.
- Easy integration into micro automation systems, e.g. with SIMATIC S7-1200
- Simple start-up through standard libraries and connection macros
- The dynamic braking can be used to improve the brake performance
- Converter ≥ 7.5 kW have a built-in Braking Module
- In this case, the braking resistor can be directly connected
- Parameter reading and cloning without power supply
- Integrated connection and application macros
- Keep Running Mode enables uninterrupted operation
- High robustness through a wide voltage range, advanced cooling concept and coated circuit boards.
Comments
Customer reviews
Similar products
See and discover other items from category Frequency Inverters