Siemens LZS:RT3D4R24 Plug-in relay 1 change-over 5 pc(s)
Variants
LZS:PT3A5L24 LZS:PT3A5S15 LZS:PT3A5T30 LZS:PT5A5L24 LZS:PT5A5R24 LZS:PT5A5S15 LZS:PT5A5T30 LZS:PT5B5L24 LZS:PT5B5R24 LZS:PT5B5S15 LZS:PT5B5T30 LZS:PT5D5L24 LZS:PT5D5R24 LZS:PT5D5S15 LZS:PT5D5T30 LZS:PT7874P LZS:PTMT00A0 LZS:RT17040 LZS:RT3A4L24 LZS:RT3A4S15 LZS:RT3A4T30 LZS:RT3B4L24 LZS:RT3B4R24 LZS:RT3D4R24 LZS:RT7872P
Plug-in relay complete unit 2 W, 24 V DC LED module red Socket with logic isolation Spring-type terminal (push-in)
- Warranty: 24 months
- Manufacturer: Siemens
Variants
LZS:PT3A5L24 LZS:PT3A5S15 LZS:PT3A5T30 LZS:PT5A5L24 LZS:PT5A5R24 LZS:PT5A5S15 LZS:PT5A5T30 LZS:PT5B5L24 LZS:PT5B5R24 LZS:PT5B5S15 LZS:PT5B5T30 LZS:PT5D5L24 LZS:PT5D5R24 LZS:PT5D5S15 LZS:PT5D5T30 LZS:PT7874P LZS:PTMT00A0 LZS:RT17040 LZS:RT3A4L24 LZS:RT3A4S15 LZS:RT3A4T30 LZS:RT3B4L24 LZS:RT3B4R24 LZS:RT3D4R24 LZS:RT7872P
Plug-in relay complete unit 2 W, 24 V DC LED module red Socket with logic isolation Spring-type terminal (push-in)
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- Mounting type: Snap-on mounting
- Power loss: 1 W
- Thermal current: 16 A
- To suit conductor cross-section: 0.75 mm²-1.5 mm²
- Wire stripping length: 12 mm
- Control supply voltage frequency: 50/60 Hz
Type | LZS:RT3D4R24 |
---|---|
Connection | Spring-loaded connector |
Contact type | 1 change-over |
Contact material | AgNi 90/10 |
Electrical lifespan | 600000 |
Durability | 1.0E7 |
IP rating | IP20 |
Max. temperature | +70 °C |
Min. temperature | -40 °C |
Depth | 98 mm |
Width | 15.5 mm |
---|---|
Height | 71 mm |
Dim | (W x H x D) 15.5 x 71 x 98 mm |
Content | 5 pc(s) |
Product type | Plug-in relay |
Documents & Downloads
PLUG-IN RELAY COMPACT UNIT
Plug-in relay complete unit 2 W, 24 V DC LED module red Socket with logic isolation Spring-type terminal (push-in)
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Coupling Relays