Siemens O/L relay 690 V AC 1 maker, 1 breaker 1 pc(s) 3RU2126-4EB0
Overload relay 27...32 A thermal for motor protection size S0, CLASS 10 contactor mounting Main circuit: Screw Auxiliary circuit: Screw Manual automatic RESET SIRIUS 3RU2 thermal overload relay for current-dependant protection of consumers with norma…
Overload relay 27...32 A thermal for motor protection size S0, CLASS 10 contactor mounting Main circuit: Screw Auxiliary circuit: Screw Manual automatic RESET SIRIUS 3RU2 thermal overload relay for current-dependant protection of consumers with norma…
Overload relay 27-32 A MOTOR PROTECTION S0, Class 10, contactor mounting
Overload relay 27...32 A thermal for motor protection size S0, CLASS 10 contactor mounting Main circuit: Screw Auxiliary circuit: Screw Manual automatic RESET SIRIUS 3RU2 thermal overload relay for current-dependant protection of consumers with normal start-up against impermissible high heating as a result of overload or phase failure.
This series is particularly flexible and cost-effective. Worldwide approvals (e.g. IEC and UL/CSA) and applications in hazardous applications (ATEX or IEC Ex) are a matter of course.
Available with different adjustment ranges of the overload release. They are available with screw or spring-type terminals for quick, maintenance-free and vibration-proof connection, as well as for stand-alone installation.
The accessories fit all sizes S00 to S3.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category PUM Monitoring Relays