SILA 340107 Tool battery Replaces original battery Makita 1220, Maktia 1220-Serie, Maktia 1230-Serie 12 V 2000 mAh NiMH

  • Item no.: 1559505
  • Manufacturer no.: 340107
  • EAN: 4038338055719

High quality replacement battery for your Makita product.

  • Warranty: 24 months
  • Manufacturer: SILA
  • Item no.: 1559505
  • Manufacturer no.: 340107
  • EAN: 4038338055719

High quality replacement battery for your Makita product.

  • Warranty: 24 months
  • Manufacturer: SILA
Type 340107
Voltage 12 V
Capacity 2000 mAh
Technology NiMH
Replaces original battery Makita 1220 , Maktia 1220-Serie , Maktia 1230-Serie
Rechargeable Yes
Size Special-purpose rechargeable
Height 125 mm
Width 94 mm
Length 102 mm
Weight 555 g
Product type Tool battery

Technical data

Type 340107
Voltage 12 V
Capacity 2000 mAh
Technology NiMH
Replaces original battery Makita 1220 , Maktia 1220-Serie , Maktia 1230-Serie
Rechargeable Yes
Size Special-purpose rechargeable
Height 125 mm
Width 94 mm
Length 102 mm

Frequently bought together

Similar products

See and discover other items from category Power Tool Batteries