SILA Silane Universal Charger Makita 7.2-18 V 340144

  • Item no.: 1559523
  • Manufacturer no.: 340144
  • EAN: 4038338054965

High-quality universal charger for your makita product.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: SILA
  • Item no.: 1559523
  • Manufacturer no.: 340144
  • EAN: 4038338054965

High-quality universal charger for your makita product.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: SILA
Length 265 mm
Width 165 mm
Matching rechargeable battery NiMH , NiCd , Li-ion
Features w/o battery
Charging current (max.) 2 A
Operating voltage 230 V
Operating voltage 110 - 240 V
Weight 1247 g
Product type Battery pack charger

Technical data

Length 265 mm
Width 165 mm
Matching rechargeable battery NiMH , NiCd , Li-ion
Features w/o battery
Charging current (max.) 2 A
Operating voltage 230 V
Operating voltage 110 - 240 V
Weight 1247 g
Product type Battery pack charger

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Tool Chargers