Silva Schneider SB 400 Twin Soundbar Black
Technical data
Max. audio capacity | 400 W |
---|---|
No. of optical inputs | 1 x |
Colour | Black |
Width | 80 cm |
Height | 6 cm |
Depth | 6 cm |
Dim | (W x H x D) 80 x 6 x 6 cm |
Content | 1 pc(s) |
Connections | AUX In 3.5 mm , Optical digital input |
Product type | Soundbar |
Documents & Downloads
Silva Schneider RST TV Soundbar SB 400 Twin
Highlights & Details
- For 32" TV sets
- Bluetooth 3.0
- Wall mount option
- This text is machine translated.
Facts
- Sound via the remote control
- Piano lacquer finish
- Music playback via Bluetooth, AUX or optical
Delivery
- Soundbars
- Remote control
- Aluminum feet
- Wall mounting device
- 2 audio cables for 3.5 mm AUX or RCA connection
- Warranty: 24 months
- Manufacturer: Silva Schneider
Comments
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)Frequently bought together
Customer reviews
Similar products
See and discover other items from category Soundbars