Slim Wirewin PKW-STP-SLIM-KAT6 3.0 WS RJ45 Network cable, patch cable CAT 6 U/FTP 3.00 m White ribbon 1 pc(s)
The slim patch cable of the brand SLIM® is a solution for wiring problems of various kinds. Although visually a ribbon cable quite similar to reach the slim patch cable the values of the category 6 and are thus for 10BASE-T, 100BASE-TX and 1000BASE-T…
The slim patch cable of the brand SLIM® is a solution for wiring problems of various kinds. Although visually a ribbon cable quite similar to reach the slim patch cable the values of the category 6 and are thus for 10BASE-T, 100BASE-TX and 1000BASE-T…
Slim Cat.6 Slim Patch Cable, U/FTP, flat, black, 3.0 meters
The slim patch cable of the brand SLIM® is a solution for wiring problems of various kinds. Although visually a ribbon cable quite similar to reach the slim patch cable the values of the category 6 and are thus for 10BASE-T, 100BASE-TX and 1000BASE-T Gigabit Ethernet, suitable applications, also. You have three slim patch cable the diameter of a single standard CAT6 patch cable. The cable has despite the extremely thin design a twisting of the individual pairs. It has a broad, flexible jack protection as well as a convenient length imprint at both ends and supports Power over Ethernet (PoE IEEE 802.3af).
This text is machine translated.
Highlights & Details
- Category 6 patch cable
- Shielding: U/FTP shielded
- 4 pairs of twisted wires
- Cable strength: AWG 36 100% Copper
- Sheath: PVC
- New innovative sleeve design
Facts
- Slim design 6,1Mm x 1.5mm
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Network Cables, 1-1 wired