SM-S-112DM PCB relay 12 V DC 20 A 1 maker 1 pc(s)

  • Item no.: 1464401
  • Manufacturer no.: 1464401
  • EAN: 2050003964395

RELAY 12VDC SM-S-112DM

  • Warranty: 24 months
  • Item no.: 1464401
  • Manufacturer no.: 1464401
  • EAN: 2050003964395

RELAY 12VDC SM-S-112DM

  • Warranty: 24 months
Type SM-S-112DM
Coil nominal voltage 12 V DC
Control mode monostable, 1 coil
R(coil) 360 Ω
Coil voltage rating 0.4 W
Contact type 1 maker
Contact material AgSnO2
Switching voltage (max.) 277 V AC
Switching current (max.) 20 A
Max. switching capacity 4000 VA
Connection Print
Electrical lifespan 1 x 10 5 cycles
Durability 1 x 107 switching operations
Features + enclosure
Length 29 mm
Width 12.7 mm
Height 15.7 mm
Dim (L x W x H) 29 x 12.7 x 15.7 mm
Content 1 pc(s)
RoHS-compliant Yes
Product type PCB relay

Technical data

Type SM-S-112DM
Coil nominal voltage 12 V DC
Control mode monostable, 1 coil
R(coil) 360 Ω
Coil voltage rating 0.4 W
Contact type 1 maker
Contact material AgSnO2
Switching voltage (max.) 277 V AC
Switching current (max.) 20 A
Max. switching capacity 4000 VA

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays