Somfy 1811407 Remote control 868 MHz
Nina Timer io bi-directional touch-display control with timer for central manual or automatic operation of io-drives and io-receivers. Easy to use: The touch-display as well as the user-friendly operation provide for an easy handling.Manual operation…
Nina Timer io bi-directional touch-display control with timer for central manual or automatic operation of io-drives and io-receivers. Easy to use: The touch-display as well as the user-friendly operation provide for an easy handling.Manual operation…
Nina Timer io Touch display control with automatic timer
Nina Timer io bi-directional touch-display control with timer for central manual or automatic operation of io-drives and io-receivers.
Easy to use: The touch-display as well as the user-friendly operation provide for an easy handling.
Manual operation: io drives or io receivers can be moved to the desired position using pictograms.
Creation of scenarios: Scenarios can be easily created in rooms, groups, floors and the entire house.
Automatic timer: Up to 12 time commands per day can be freely programd, clear display of the programd times, up to 8 daily sequences can be created (e.g. Working day, weekend, holiday, etc.).
Presence simulation, Cosmic in the evening. Automatic on/off or one-time deactivation of individual time commands (e.g. closing the patio door in the evening).
Building houses: The products can be assigned to rooms, floors and groups, so they can be easily selected and operated.
With automatic sun system: Up to 2 sensors can be linked.
Easy to install: Clear instructions on the display support the connection with drives, the naming of the products is done automatically by the allocation of the products in rooms (e.g.: Roller shutter living room).
Magic wand function: Operation of selectable products by moving the Nina™ Timer io up or down.
BI-directional communication between touch-display control. Feedback about the executed command in the display.
This text is machine translated.
Highlights & Details
- Touch-screen control of io drives and io receivers
- Can be operated via touch display on the device
- With timer
Facts
- Individual and versatile design options (wall/table)
- Choice between single and group operation
- Low installation effort, clear instructions on the display
- Bi-directional communication between touch display control and io drive/io receiver
- Two sensors can be integrated for automatic sun
- control The products can be assigned to rooms, floors and groups, Thus, they can be easily selected and operated
- Automatic ON/OFF or one-time deactivation of individual time commands.
Delivery
- Somfy touch-screen control including battery
- Changeable cover black
- Table stand
- Charging cable.
Comments
Customer reviews
Similar products
See and discover other items from category Shutter & Canopy Drive Control Units