Sony ICF-M780SL Pocket radio FM

  • Item no.: 1592023
  • Manufacturer no.: ICFM780SLW.CED
  • EAN: 4905524961157

Sony ICF-M780SL UKW-Radio WH

  • Warranty: 24 months
  • Manufacturer: Sony
  • Item no.: 1592023
  • Manufacturer no.: ICFM780SLW.CED
  • EAN: 4905524961157

Sony ICF-M780SL UKW-Radio WH

  • Warranty: 24 months
  • Manufacturer: Sony
Tuner FM
Station memory 20
Dim (W x H x D) 253 x 136 x 61 mm
Interfaces (output) Headphone jack (3.5 mm)
Power supply (LOV) battery-powered , mains-powered
Power supply PSU (included) , 1 x Size D battery (optional)
Width 253 mm
Height 136 mm
Depth 61 mm
Weight 1060 g
Wireless charging No
Product type Pocket radio

Technical data

Tuner FM
Station memory 20
Dim (W x H x D) 253 x 136 x 61 mm
Interfaces (output) Headphone jack (3.5 mm)
Power supply (LOV) battery-powered , mains-powered
Power supply PSU (included) , 1 x Size D battery (optional)
Width 253 mm
Height 136 mm
Depth 61 mm
Weight 1060 g

Frequently bought together

Similar products

See and discover other items from category Radios