Sony NW-A45HN MP3 player 16 GB Black Bluetooth®, Digital noise reduction , High-res audio, NFC
Sony Walkman NW-A45 HNB. Type: MP4-Player. Total Memory Capacity: 16 GB. Display: TFT, touch-screen. Interface: USB 2.0 Integrated Card Reader Volume control: Contact. Continuous audio playback time: 45 h. Weight: 98 g. Product Color: black. Headphon…
- Warranty: 24 months
- Manufacturer: Sony
Sony Walkman NW-A45 HNB. Type: MP4-Player. Total Memory Capacity: 16 GB. Display: TFT, touch-screen. Interface: USB 2.0 Integrated Card Reader Volume control: Contact. Continuous audio playback time: 45 h. Weight: 98 g. Product Color: black. Headphon…
- Warranty: 24 months
- Manufacturer: Sony
Technical data
Memory capacity | 16 GB |
---|---|
Features | Bluetooth® , Digital noise reduction , High-res audio , NFC |
Colour | Black |
Playback of | ACC , APE , Apple Lossless , DSD , FLAC , HE-AAC , MP3 , WMA |
Interfaces (output) | Headphone jack (3.5 mm) |
Interfaces (input) | microSD , microSDHC , microSDXC , USB 2.0 |
Max. battery life | 45 h |
Power supply (LOV) | rechargeable |
Width | 56 mm |
Height | 97 mm |
Depth | 11 mm |
---|---|
Weight | 98 g |
Dim | (W x H x D) 56 x 97 x 11 mm |
Product type | MP3 player |
Sony Walkman NW A35 HN-Digital Players
Sony Walkman NW-A45 HNB. Type: MP4-Player. Total Memory Capacity: 16 GB. Display: TFT, touch-screen. Interface: USB 2.0 Integrated Card Reader Volume control: Contact. Continuous audio playback time: 45 h. Weight: 98 g. Product Color: black. Headphones contain
This text is machine translated.
Highlights & Details
- Compatible with high-resolution audio
- S-Master HX™ Digital Amplifier (3778) for authentic sound quality CXD GF
- By DSEE HX™ Upscaling can be compressed music files restore
- Easy Bluetooth ® connection with NFC™ one touch
- Digital noise reduction and mode for ambient noise
Delivery
- Walkman
- USB cable
- Headphones IER-NW500NE
- Earphones (1 set)
- Clip (for headphones).
- Warranty: 24 months
- Manufacturer: Sony
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MP3 & MP4 Players