Technical data
Memory capacity | 4 GB |
---|---|
Colour | Blue |
Playback of | MP3 , WMA , AAC , Linear PCM |
Interfaces (output) | Headphone jack (3.5 mm) |
Interfaces (input) | USB 2.0 |
Max. battery life | 50 h |
Power supply (LOV) | rechargeable |
Width | 43 mm |
Height | 92 mm |
Depth | 10 mm |
Weight | 39 g |
---|---|
Dim | (W x H x D) 43 x 92 x 10 mm |
Product type | MP4 player |
Sony NW-E393 MP3 player
Highlights & Details
- Digital Music Player mi USB connection
- 4GB/8GB/16GB storage capacity
- Volume control and stop button on the side
- 50 hours battery life.
- This text is machine translated.
Delivery
- Headphones (1)
- Quick guide
- USB cable
- User manual.
- Warranty: 24 months
- Manufacturer: Sony
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MP3 & MP4 Players