Sony SA-SW5 Hi-Fi subwoofer Black 300 W
Rich, impulsive bassesWith 300 Watt at deep basses from a powerful 180 mm-driver and PR this subwoofer reinforces the effect of everything, WAS you hear and see. Experience sweeping explosions and the deepest beats you have ever heard without disto…
Rich, impulsive bassesWith 300 Watt at deep basses from a powerful 180 mm-driver and PR this subwoofer reinforces the effect of everything, WAS you hear and see. Experience sweeping explosions and the deepest beats you have ever heard without disto…
Sony SA-SW5 - Additional wireless subwoofer, 300 W, black
Rich, impulsive bassesWith 300 Watt at deep basses from a powerful 180 mm-driver and PR this subwoofer reinforces the effect of everything, WAS you hear and see. Experience sweeping explosions and the deepest beats you have ever heard without distortion. You can also enjoy authentic soundtracks with clearer voices and higher fidelity.Elegant omni-directional designOur home entertainment system, as well as our sound bar and optional speakers have been developed in a common omni-directional block concept. The design of SA-SW5 fits perfectly with these systems. The refined rounded edges make it a single Block with far-reaching sound. The combination of high quality surfaces fits in every living room.Discover technologyWith state-of-the-art audio technologies such as the Σ magnetic coil and the Separate Notch Edge, the SA-SW5 delivers deep, rich bass and clear sound in the low-frequency range for powerful entertainment.S-magnetic coil for deep, powerful bassesThe Sony technology of the Σ solenoid (Sigma) allows powerful bass through maximising the magnetic force the voice coil drives. In contrast, conventional coils do not use much of this magnetic force.Separate notch edgeSeparate notch edge – another technology from Sony – provides a clearer sound by improving the vertical vibration symmetry. This is achieved by center notches on the edge that control the tension of the diaphragm inside and outside of it.Easy to set upThe SA-SW5 automatically connects wirelessly to the home entertainment system or the sound bar when turned on. It works quickly, is simple and does not require any annoying cables.
This text is machine translated.
Highlights & Details
- Wireless subwoofer with 300 W sound power180 mm driver unitRELAYΣ-Magnetic coil and Separate Notch Edge
Comments
Customer reviews
Similar products
See and discover other items from category Hi-Fi Subwoofers