Sony SRS-XB43 Bluetooth speaker Water-proof, Handsfree, Dust-proof, NFC, Aux Blue
The Sony SRS-XB43 is a portable, powerful Bluetooth speaker. It delivers a powerful sound, deep basses and an extraordinary voice clarity. it is water, dust and rust-free (IP67) and has a battery life of up to 24 hours.This text is machine translated…
- Warranty: 24 months
- Manufacturer: Sony
The Sony SRS-XB43 is a portable, powerful Bluetooth speaker. It delivers a powerful sound, deep basses and an extraordinary voice clarity. it is water, dust and rust-free (IP67) and has a battery life of up to 24 hours.This text is machine translated…
- Warranty: 24 months
- Manufacturer: Sony
Technical data
Features | Water-proof , Handsfree , Dust-proof , NFC , Aux |
---|---|
Interfaces (input) | Bluetooth , NFC , Audio stereo (3.5 mm jack) |
Transfer type | Bluetooth® |
Dim | (W x H x D) 325 x 123 x 117 mm |
Colour | Blue |
Max. battery life | 24 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
Weight | 3 kg |
Width | 325 mm |
Height | 123 mm |
---|---|
Depth | 117 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Sony SRS-XB43 portable wireless Bluetooth speaker (multi-colored light strip, speaker lighting, water-repellent, extra bass), blue
The Sony SRS-XB43 is a portable, powerful Bluetooth speaker. It delivers a powerful sound, deep basses and an extraordinary voice clarity. it is water, dust and rust-free (IP67) and has a battery life of up to 24 hours.
This text is machine translated.
Highlights & Details
- The SRS-XB43 is designed to give you an ideal blend of deep, rich bass and clear, natural voices.
- Bring this speaker anywhere without worrying. This portable speaker is waterproof, salt water resistant, dustproof and stainless (IP67) with a battery life of up to 24 hours.
- Party Connect multiplies the fun: Connect up to 100 compatible wireless speakers via Bluetooth and everyone dance to the same beat.
- Create the perfect lighting with the adjustable multi-colored speaker lighting, which pulsates with the beat of the music.
- Use the speaker as your power bank and charge your smartphone directly via the SRS-XB43.
Delivery
- USB cable
- Warranty: 24 months
- Manufacturer: Sony
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers