This breakout board makes it easy to use the tiny acceleration sensor MMA8452Q in your project. The MMA8452Q is an intelligent, power-saving, three-axis, capacitive MEMS acceleration sensor with 12-bit resolution. This accelerometer is equipped with embedded features with flexible, user-programmable options that can be configured on two interrupt pins. The built-in interrupt functions enable general energy savings, which relieves the host processor of the continuous data retrieval.
The MMA8452Q has custom full scales of ±2g/±4g/±8g with high-pass filtered data and unfiltered data available in real time. The device can be configured to generate inertia wake-up interrupt signals from any combination of configurable embedded functions that allow the MMA8452Q to monitor events and remain in a low-power mode during periods of inactivity.
This text is machine translated.