SpeaKa Professional DIN connector / SCART AV Cable [1x Mini DIN plug - 1x SCART plug] 1.50 m Black

  • Item no.: 1574944
  • Manufacturer no.: SP-6299776
  • EAN: 4016139293264

This text is machine translated.XORO HRT 8772/8780 Receiver have a special mini-DIN-output for AV signals. Here you can no conventional SCART cable can be connected. The solution offers the SpeaKa Professional Mini-DIN to SCART adapter: This converts…

  • Item no.: 1574944
  • Manufacturer no.: SP-6299776
  • EAN: 4016139293264

This text is machine translated.XORO HRT 8772/8780 Receiver have a special mini-DIN-output for AV signals. Here you can no conventional SCART cable can be connected. The solution offers the SpeaKa Professional Mini-DIN to SCART adapter: This converts…

Cable type DIN connector , SCART
No. of A connectors 1 x
Type A Mini DIN plug
No. of B connections 1 x
Type B SCART plug
Cable length 1.50 m
Colour Black
Shielding Shielding film
Connector type straight
AWG
28
Cable use AV
Type Cable
Type Round
Core material
Copper
Product type AV Cable

Technical data

Cable type DIN connector , SCART
No. of A connectors 1 x
Type A Mini DIN plug
No. of B connections 1 x
Type B SCART plug
Cable length 1.50 m
Colour Black
Shielding Shielding film
Connector type straight
AWG
28

Frequently bought together

Similar products

See and discover other items from category AV Cables