SpeaKa Professional HDMI Adapter [1x HDMI socket - 1x HDMI socket] Black screwable

  • Item no.: 1763304
  • Manufacturer no.: SP-7053216
  • EAN: 4053199577156

HDMI adapter with mounting option - thanks to the screws, the adapter is securely attached and cannot be accidentally removed. Ideal for in use in 48.26 cm (19") systems, medical devices, control systems or recording studios.Gold Is Key The gold-plat…

  • Item no.: 1763304
  • Manufacturer no.: SP-7053216
  • EAN: 4053199577156

HDMI adapter with mounting option - thanks to the screws, the adapter is securely attached and cannot be accidentally removed. Ideal for in use in 48.26 cm (19") systems, medical devices, control systems or recording studios.Gold Is Key The gold-plat…

  • with flange
Cable type HDMI
No. of A connectors 1 x
Type A HDMI socket
No. of B connections 1 x
Type B HDMI socket
Colour Black
Connector type straight
Features screwable
Cable use TV/monitor
type Adapter
Cable type HDMI High Speed
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Adapter

Technical data

  • with flange
Cable type HDMI
No. of A connectors 1 x
Type A HDMI socket
No. of B connections 1 x
Type B HDMI socket
Colour Black
Connector type straight
Features screwable
Cable use TV/monitor
type Adapter

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters