SpeaKa Professional HDMI Cable [1x HDMI plug - 1x HDMI plug] 5.00 m Black

  • Item no.: 325238
  • Manufacturer no.: SP-1300952
  • EAN: 4016138856255

For transfer of high-definition video and digital multichannel audio through a single cable.

  • Item no.: 325238
  • Manufacturer no.: SP-1300952
  • EAN: 4016138856255

For transfer of high-definition video and digital multichannel audio through a single cable.

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 5.00 m
Colour Black
Connector type straight
Features Audio Return Channel , gold plated connectors
AWG
32
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed + Ethernet
Signal flow direction Bidirectional (bi)
Video resolution 1920 x 1080 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 5.00 m
Colour Black
Connector type straight
Features Audio Return Channel , gold plated connectors
AWG
32

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables