SpeaKa Professional RCA / SCART Adapter [3x RCA socket (phono) - 1x SCART plug] Black incl. changeover switch
Audio/video SCART - cinch adapter with switch. As such, this adapter can be used universally, because the signal direction can be adjusted.
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Audio/video SCART - cinch adapter with switch. As such, this adapter can be used universally, because the signal direction can be adjusted.
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Technical data
Cable type | RCA , SCART |
---|---|
No. of A connectors | 3 x |
Type A | RCA socket (phono) |
No. of B connections | 1 x |
Type B | SCART plug |
Colour | Black |
Connector type | straight |
Features | incl. changeover switch |
Cable use | TV/monitor |
type | Adapter |
Signal flow direction | Bidirectional (bi) |
---|---|
Product type | TV/monitor Adapter |
Documents & Downloads
SCART / Cinch adapter
Audio/video SCART - cinch adapter with switch. As such, this adapter can be used universally, because the signal direction can be adjusted.
Highlights & Details
- With direction converted
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters