SpeaKa Professional Toslink Digital Audio Cable [1x Optical plug 3.5 mm - 1x Toslink plug (ODT)] 3.00 m Black
To copy from CD players or amplifiers with an optical digital output to portable MD recorders. With additional sleeve.Digital optic fibre connections have the advantage that they can not be distorted by electromagnetic influences. Thus it is possible…
To copy from CD players or amplifiers with an optical digital output to portable MD recorders. With additional sleeve.Digital optic fibre connections have the advantage that they can not be distorted by electromagnetic influences. Thus it is possible…
Speaka Optical adapter cable
To copy from CD players or amplifiers with an optical digital output to portable MD recorders. With additional sleeve.
Digital optic fibre connections have the advantage that they can not be distorted by electromagnetic influences. Thus it is possible to implement low cable diameters even with longer cables. The optical audio cable also decouples the audio transmitter/receiver and the audio receiver/amplifier and prevents the occurring of "humming". Not only 2 audio channels can be transferred via a digital audio cable, but even all the necessary audio channels for a home theatre are also transferred. The audio channels are then splitted and amplified in the amplifier and then passed on to the connected speakers. With fibre optic cables, you have to be careful that there are no bends in the cable; otherwise the fibre optic cable may break.
Highlights & Details
- 3.5 mm jack plug (optical)
- Toslink connector (optical)
- Cable length 3 m
Delivery
- Fibreoptic cable.
Comments
Customer reviews
Similar products
See and discover other items from category Optical Digital Audio Cables