SpeaKa Professional VESA Adapter up to 400 x 400 mm

  • Item no.: 1227391
  • Manufacturer no.: SP-4909564
  • EAN: 4016138923896

This text is machine translated.The ideal problem-solver if the VESA hole pattern on the bracket is too small: Large TV devices support usually only VESA standards of 300 x 300 mm or higher. Your existing TV holder still with the large TV, you need t…

  • Item no.: 1227391
  • Manufacturer no.: SP-4909564
  • EAN: 4016138923896

This text is machine translated.The ideal problem-solver if the VESA hole pattern on the bracket is too small: Large TV devices support usually only VESA standards of 300 x 300 mm or higher. Your existing TV holder still with the large TV, you need t…

  • TV motions VESA Adapter up to 400 x 400 mm
Compatible with (series) Universal
Colour Black
Max. load capacity 30 kg
Material (details) Steel
Weight 0.27 kg
Product type VESA adapter

Technical data

  • TV motions VESA Adapter up to 400 x 400 mm
Compatible with (series) Universal
Colour Black
Max. load capacity 30 kg
Material (details) Steel
Weight 0.27 kg
Product type VESA adapter

Frequently bought together

Similar products

See and discover other items from category TV & Monitor Wall Bracket Extensions