Spelsberg 76735201 AKi-SBZ 352-40 Switchboard cabinet Surface-mount
Surge protection housing, industrial quality, 5-pin, 40mm busbar distance, with CU rails, L1...L3: 12 x 5mm, PE/N: 12 x 5mm, with 10 busbar terminals for CU conductors 4-35qmm, with hinged window 6 TE, with transparent cover, sealable, with lightning…
Surge protection housing, industrial quality, 5-pin, 40mm busbar distance, with CU rails, L1...L3: 12 x 5mm, PE/N: 12 x 5mm, with 10 busbar terminals for CU conductors 4-35qmm, with hinged window 6 TE, with transparent cover, sealable, with lightning…
Surge protection housing, industrial quality, 5-pin, 40mm busbar distance, with CU rails, L1...L3: 12 x 5mm, PE/N: 12 x 5mm, with 10 busbar terminals for CU conductors 4-35qmm, with hinged window 6 TE, with transparent cover, sealable, with lightning current and surge arrester type 1+2 according to EN 61643-12 for main current supply systems, mains form TT/TNS, for use in buildings without external lightning protection, lightning current: (10/350) permanent voltage: 30kA 255 V AC, max. permissible Pre-fuse: 160A GG, ready to connect mounted on busbar system
This text is machine translated.
Comments
Safety-relevant component - installation only by skilled workersCustomer reviews
Similar products
See and discover other items from category Switchboards