Spelsberg AKi 2-t Fitting bracket 300 x 300 x 132 Polycarbonate (PC) Grey 1 pc(s)

  • Item no.: 531132
  • Manufacturer no.: 74500201
  • EAN: 4013902885077

The AK series has the high degree of protection IP65, is standard sealable and to be obtain as metric knockouts. No subsequent drilling or milling - simply eject the knockouts with a screw driver and install the included IP 54/66 pinching - that's it…

  • Item no.: 531132
  • Manufacturer no.: 74500201
  • EAN: 4013902885077

The AK series has the high degree of protection IP65, is standard sealable and to be obtain as metric knockouts. No subsequent drilling or milling - simply eject the knockouts with a screw driver and install the included IP 54/66 pinching - that's it…

Features Cover (clear)
Material Polycarbonate (PC)
IP rating
IP65
Colour Grey
Type Clear cover
Knockouts 46xM20+4xM20/25+4xM25/32+2xM32/M40
Length 300 mm
Width 300 mm
Height 132 mm
Content 1 pc(s)
Type AKi 2-t
Dim (L x W x H) 300 x 300 x 132 mm
Manufacturer part # 74500201
Material (details) Polycarbonate
Type AKi 2-t
Product type Fitting bracket

Technical data

Features Cover (clear)
Material Polycarbonate (PC)
IP rating
IP65
Colour Grey
Type Clear cover
Knockouts 46xM20+4xM20/25+4xM25/32+2xM32/M40
Length 300 mm
Width 300 mm
Height 132 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures