Spelsberg TG ABS 3023-9-to Fitting bracket 302 x 232 x 90 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
TG plastic casing in noble, high-gloss finish. With recess in the cover, for attaching foils or membrane keypads. Time saving through stainless steel snap closure.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Spelsberg
TG plastic casing in noble, high-gloss finish. With recess in the cover, for attaching foils or membrane keypads. Time saving through stainless steel snap closure.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Spelsberg
Technical data
Features | Cover (clear) |
---|---|
Material | Acrylonitrile butadiene styrene |
IP rating | IP67 |
Colour | Grey-white (RAL 7035) |
Length | 302 mm |
Width | 232 mm |
Height | 90 mm |
Content | 1 pc(s) |
Type | TG ABS 3023-9-to |
Dim | (L x W x H) 302 x 232 x 90 mm |
Manufacturer part # | 10101301 |
---|---|
Product type | Fitting bracket |
TG plastic housing IP67
TG plastic casing in noble, high-gloss finish. With recess in the cover, for attaching foils or membrane keypads. Time saving through stainless steel snap closure.
This text is machine translated.
Highlights & Details
- Incl. Lid locking device
- Warranty: 24 months
- Manufacturer: Spelsberg
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures