SS6041 Flush mount speaker 120 W 8 Ω White 1 pc(s)

  • Item no.: 312529
  • Manufacturer no.: 203454
  • EAN: 4250019113857

2-way wall / ceiling-mounted speaker. Rectangular mounting model in high-end design incl. crossover.

This text is machine translated.

  • Warranty: 24 months
  • Item no.: 312529
  • Manufacturer no.: 203454
  • EAN: 4250019113857

2-way wall / ceiling-mounted speaker. Rectangular mounting model in high-end design incl. crossover.

This text is machine translated.

  • Warranty: 24 months
RMS capacity 70 W
Max. load 120 W
Impedance 8 Ω
Features 2-way
IP rating
IP6K9K
Frequency range 50-20.000 Hz Hz
Type Square
Colour White
Material Plastic
Recess width 183 mm
Mounting depth 73 mm
Recess length 271 mm
Width 216 mm
Length 303 mm
Depth 73 mm
Weight 3.8 kg
Dim (L x W) 303 mm x 216 mm
Outside diameter 165 mm
Product type Flush mount speaker

Technical data

RMS capacity 70 W
Max. load 120 W
Impedance 8 Ω
Features 2-way
IP rating
IP6K9K
Frequency range 50-20.000 Hz Hz
Type Square
Colour White
Material Plastic
Recess width 183 mm

Frequently bought together

Similar products

See and discover other items from category Speakers