ST-16-6ES / KTY 16-6 Temperature sensor -50 up to +150 °C 2000 Ω 3 mm Bulk

  • Item no.: 2300380
  • Manufacturer no.: ST-16-6ES / KTY 16-6

ST-16-6ES / KTY 16-6 Temperature sensor 1 pc(s)

  • Warranty: 24 months
  • Item no.: 2300380
  • Manufacturer no.: ST-16-6ES / KTY 16-6

ST-16-6ES / KTY 16-6 Temperature sensor 1 pc(s)

  • Warranty: 24 months
Packaging type Bulk
Type ST-16-6ES / KTY 16-6
Outputs Two-wire
Temperature reading range (min.) -50 °C
Temperature reading range (max.) +150 °C
Temperature reading range -50 up to +150 °C
Connector Cable
Enclosure 3 mm
Enclosure material Stainless steel
Max. operating voltage 25 V
Operating voltage 25 V (max)
Accuracy 1 %
Resistance 2000 Ω
Length 12 mm
(Ø) 3 mm
Product type Temperature sensor

Technical data

Packaging type Bulk
Type ST-16-6ES / KTY 16-6
Outputs Two-wire
Temperature reading range (min.) -50 °C
Temperature reading range (max.) +150 °C
Temperature reading range -50 up to +150 °C
Connector Cable
Enclosure 3 mm
Enclosure material Stainless steel
Max. operating voltage 25 V

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Temperature Sensors