
StandexMeder Electronics KSK-1A35-1015 Reed switch 1 maker 200 V DC, 200 V AC 1 A 20 W Envelope length:10.5 mm
EAN:
Part number:
Item no:
390 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.08
9
7% = € 0.08
€ 1.00
15
11% = € 0.12
€ 0.96
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.08 / piece)
€
Highlights & Details
Reed switch
- Glass piston length 10.5 mm
- This text is machine translated.
Technical specifications
- Product type
Reed switch
- Type
KSK-1A35-1015
- Water activity (max.)
15
- Water activity (min.)
10
- Contact type
1 maker
- Contact material
Ruthenium
- Switching voltage (max.)
200 V DC
200 V AC
- Switching current (max.)
1 A
- Max. switching capacity
20 W
- Connection
Solder pins
- Envelope length
10.5 mm
- Max. temperature
+130 °C
- Min. temperature
-40 °C
- Width
2.2 mm
- Height
1.95 mm
- Length
34.5 mm
- Dim
(L x W x H) 34.5 x 2.2 x 1.95 mm
- Water activity
10 - 15
Documents & Downloads
Datasheet
Datasheet 1205862 StandexMeder Electronics KSK-1A35-1015 Reed switch 1 maker 200 V DC, 200 V AC 1 A 20 W Envelope length:10.5 mm
User & Safety Instructions
User & Safety Instructions 1205862 StandexMeder Electronics KSK-1A35-1015 Reed switch 1 maker 200 V DC, 200 V AC 1 A 20 W Envelope length:10.5 mm




